Reference Only

SIHF530STRL-GE3

MOSFETs 100V Vds 20V Vgs TO-220AB

Manufacturer:

Mfr Part:
SIHF530STRL-GE3

TTI Part:
SIHF530STRL-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current14 A
Rds On - Drain-Source Resistance160 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge26 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation88 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time24 ns
Forward Transconductance - Min5.1 S
Product TypeMOSFETs
Rise Time34 ns
SeriesSIHF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time23 ns
Typical Turn-On Delay Time10 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.443$354.40
Need more?

My Notes

Sign into see notes.