Reference Only

SIHF12N65E-GE3

MOSFETs 650V Vds 30V Vgs TO-220 FULLPAK

Manufacturer:

Mfr Part:
SIHF12N65E-GE3

TTI Part:
SIHF12N65E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance380 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge35 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation33 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time18 ns
Pin Count3
Product TypeMOSFETs
Rise Time19 ns
SeriesSIHF E
SubcategoryTransistors
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time16 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.54$77.00
$1.53$153.00
$1.29$645.00
$1.27$1,270.00
$1.20$2,400.00
$1.19$4,760.00
$1.18$9,440.00
$1.16$18,560.00
Need more?
Sign in to add projects and notes