Reference Only

SIHD240N60E-GE3

MOSFETs 600V Vds; +/-30V Vgs DPAK (TO-252)

Manufacturer:

Mfr Part:
SIHD240N60E-GE3

TTI Part:
SIHD240N60E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance240 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge23 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation78 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time14 ns
Forward Transconductance - Min4 S
Product TypeMOSFETs
Rise Time14 ns
SeriesSIHD E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time26 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.11$3,330.00
$1.09$6,540.00
$1.07$12,840.00
$1.05$25,200.00
$1.03$49,440.00
Need more?

My Notes

Sign into see notes.