Reference Only

SIHB4N80E-GE3

MOSFETs 800V Vds 30V Vgs D2PAK (TO-263)

Manufacturer:

Mfr Part:
SIHB4N80E-GE3

TTI Part:
SIHB4N80E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current4.3 A
Rds On - Drain-Source Resistance1.1 Ohms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge16 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation69 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min1.5 S
Product TypeMOSFETs
Rise Time7 ns
SeriesSIHB E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time28 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.15$1,150.00
Need more?
Sign in to add projects and notes