Reference Only

SIHB35N60E-GE3

MOSFETs 600V Vds 30V Vgs D2PAK (TO-263)

Manufacturer:

Mfr Part:
SIHB35N60E-GE3

TTI Part:
SIHB35N60E-GE3

EDA / CAD Models

Alternate Part Number

IRFBC40LCPBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current32 A
Rds On - Drain-Source Resistance82 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge88 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation250 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time32 ns
Product TypeMOSFETs
Rise Time61 ns
SeriesSIHB E
SubcategoryTransistors
Typical Turn-Off Delay Time78 ns
Typical Turn-On Delay Time29 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.29$3,290.00
Need more?

My Notes

Sign into see notes.