Reference Only

SIHB33N60EF-GE3

MOSFETs 600V Vds 30V Vgs D2PAK (TO-263)

Manufacturer:

Mfr Part:
SIHB33N60EF-GE3

TTI Part:
SIHB33N60EF-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current33 A
Rds On - Drain-Source Resistance98 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge103 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation278 W
Channel ModeEnhancement
PackagingTube
Product TypeMOSFETs
SeriesSIHB EF
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.53$88.25
$3.49$349.00
$3.45$1,725.00
$3.39$3,390.00
$3.35$6,700.00
$3.30$13,200.00
$3.26$26,080.00
Need more?

My Notes

Sign into see notes.