Reference Only

SIHB22N60ET5-GE3

MOSFETs 600V Vds E Series D2PAK TO-263

Manufacturer:

Mfr Part:
SIHB22N60ET5-GE3

TTI Part:
SIHB22N60ET5-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current21 A
Rds On - Drain-Source Resistance180 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge57 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation227 W
PackagingReel
ConfigurationSingle
Fall Time35 ns
Product TypeMOSFETs
Rise Time27 ns
SeriesSIHB E
SubcategoryTransistors
Typical Turn-Off Delay Time66 ns
Typical Turn-On Delay Time18 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.20$1,760.00
Need more?

My Notes

Sign into see notes.