Reference Only

SIHB20N50E-GE3

MOSFETs 500V Vds 30V Vgs D2PAK (TO-263)

Manufacturer:

Mfr Part:
SIHB20N50E-GE3

TTI Part:
SIHB20N50E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage550 V
Id - Continuous Drain Current19 A
Rds On - Drain-Source Resistance184 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge46 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation179 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time25 ns
Product TypeMOSFETs
Rise Time27 ns
SeriesSIHB E
SubcategoryTransistors
Typical Turn-Off Delay Time48 ns
Typical Turn-On Delay Time17 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.61$1,610.00
Need more?

My Notes

Sign into see notes.