Reference Only

SIHB15N60E-GE3

MOSFETs 600V Vds 30V Vgs D2PAK (TO-263)

Manufacturer:

Mfr Part:
SIHB15N60E-GE3

TTI Part:
SIHB15N60E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance280 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge39 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation180 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time22 ns
Product TypeMOSFETs
Rise Time26 ns
SeriesSIHB E
SubcategoryTransistors
Typical Turn-Off Delay Time41 ns
Typical Turn-On Delay Time16 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.66$1,660.00
$1.64$3,280.00
Need more?
Sign in to add projects and notes