Reference Only

SIHA24N65EF-E3

MOSFETs 650V Vds 30V Vgs TO-220 FULLPAK

Manufacturer:

Mfr Part:
SIHA24N65EF-E3

TTI Part:
SIHA24N65EF-E3

EDA / CAD Models

Alternate Part Number

SIHA24N65EF-GE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage700 V
Id - Continuous Drain Current24 A
Rds On - Drain-Source Resistance156 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge81 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation39 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time46 ns
Product TypeMOSFETs
Rise Time34 ns
SeriesSIHA EF
SubcategoryTransistors
Typical Turn-Off Delay Time80 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.02$3,020.00
Need more?
Sign in to add projects and notes