Reference Only

SIHA21N80AEF-GE3

MOSFETs TO220 800V 7A N-CH MOSFET

Manufacturer:

Mfr Part:
SIHA21N80AEF-GE3

TTI Part:
SIHA21N80AEF-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance250 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge47 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation33 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time43 ns
Forward Transconductance - Min8.7 S
Product TypeMOSFETs
Rise Time28 ns
SeriesSIHA EF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time44 ns
Typical Turn-On Delay Time18 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.40$1,400.00
Need more?

My Notes

Sign into see notes.