Reference Only

SIHA15N50E-E3

MOSFETs 500V Vds 30V Vgs TO-220 FULLPAK

Manufacturer:

Mfr Part:
SIHA15N50E-E3

TTI Part:
SIHA15N50E-E3

EDA / CAD Models

Alternate Part Number

SIHA15N50E-GE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage550 V
Id - Continuous Drain Current14.5 A
Rds On - Drain-Source Resistance243 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge33 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation33 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time18 ns
Pin Count3
Product TypeMOSFETs
Rise Time24 ns
SeriesSIHA E
SubcategoryTransistors
Typical Turn-Off Delay Time34 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.20$1,200.00
Need more?
Sign in to add projects and notes