Reference Only

SIHA120N60E-GE3

MOSFETs 650V Vds; 30V Vgs TO-220

Manufacturer:

Mfr Part:
SIHA120N60E-GE3

TTI Part:
SIHA120N60E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current25 A
Rds On - Drain-Source Resistance120 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge45 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation34 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time33 ns
Forward Transconductance - Min6 S
Peak Solder Temperature+ 260 C
Pin Count3
Product TypeMOSFETs
Rise Time65 ns
SeriesSIHA E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time31 ns
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.74$2,740.00
$2.71$5,420.00
$2.69$10,760.00
$2.66$21,280.00
$2.63$42,080.00
Need more?
Sign in to add projects and notes