Reference Only
SIC437AED-T1-GE3
Switching Voltage Regulators 3-28V 12A 50uA microBUCK MLP44-24
Datasheet
SIC437AED-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | MLP44-24 | |
| Topology | Buck | |
| Output Voltage | 600 mV to 25.2 V | |
| Output Current | 12 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 24 V | |
| Switching Frequency | 300 kHz to 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SIC | |
| Packaging | Reel | |
| Load Regulation | Regulated | |
| Operating Supply Current | 3 mA | |
| Pin Count | 24 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.75 V | |
| Tradename | microBUCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $4,140.00 |
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
3,000 available now at ttiasia.com
Associated Parts

Power Management IC Development Tools SIC437A EVAL BOARD
Sign in to add projects and notes