Reference Only
SIC431BED-T1-GE3
Switching Voltage Regulators 4.5-24V 24A 50uA microBUCK MLP44-24
Datasheet
SIC431BED-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | MLP44-24 | |
| Topology | Buck | |
| Output Voltage | 600 mV to 21.6 V | |
| Output Current | 24 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 24 V | |
| Switching Frequency | 300 kHz to 1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SIC | |
| Packaging | Reel | |
| Load Regulation | Regulated | |
| Pin Count | 24 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.75 V | |
| Tradename | microBUCK | |
| Type | DC/DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $4,650.00 |
Need more?
Associated Parts

Power Management IC Development Tools SIC431B EVAL BOARD
Sign in to add projects and notes