Reference Only
SIA433EDJ-T1-GE3
MOSFETs -20V Vds 12V Vgs PowerPAK SC-70
Datasheet
SIA433EDJ-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-70-6 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V | |
| Id - Continuous Drain Current | 12 A | |
| Rds On - Drain-Source Resistance | 15 mOhms | |
| Vgs - Gate-Source Voltage | - 12 V, 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.2 V | |
| Qg - Gate Charge | 75 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 19 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET, PowerPAK | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 3.5 us | |
| Forward Transconductance - Min | 35 S | |
| Product Type | MOSFETs | |
| Rise Time | 0.6 us | |
| Series | SIA | |
| Subcategory | Transistors | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 10 us | |
| Typical Turn-On Delay Time | 0.3 us | |
| Part # Aliases | SIA433EDJ-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.266 | $798.00 |
Need more?
My Notes
Sign into see notes.