Reference Only

SI2347DS-T1-BE3

MOSFETs SOT23 P-CH 30V 3.8A

Manufacturer:

Mfr Part:
SI2347DS-T1-BE3

TTI Part:
SI2347DS-T1-BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance33 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge6.9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.7 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time9 ns
Product TypeMOSFETs
Rise Time6 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time19 ns
Typical Turn-On Delay Time6 ns
Part # AliasesSI2347DS-T1-GE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

24,000 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.108$324.00
$0.106$636.00
$0.104$936.00
$0.102$1,530.00
$0.10$3,000.00
$0.098$4,704.00
Need more?

My Notes

Sign into see notes.