Reference Only

SI2307CDS-T1-BE3

MOSFETs P-CHANNEL 30V (D-S)

Manufacturer:

Mfr Part:
SI2307CDS-T1-BE3

TTI Part:
SI2307CDS-T1-BE3

EDA / CAD Models

Alternate Part Number

SI2307CDS-T1-GE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-23-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance88 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge4.1 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.8 W
Channel ModeEnhancement
TradenameTrenchFET
PackagingReel
Fall Time7.7 ns
Product TypeMOSFETs
Rise Time13 ns
SeriesSI2307CDS
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time17 ns
Typical Turn-On Delay Time5.5 ns
Part # AliasesSI2307CDS-T1-GE3 SI2307CDS-T1-E3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

96,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.105$315.00
$0.104$624.00
$0.103$1,236.00
$0.102$3,060.00
$0.101$4,545.00
Need more?

My Notes

Sign into see notes.