Reference Only

MXP120A045FL-GE3

SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

Manufacturer:

Mfr Part:
MXP120A045FL-GE3

TTI Part:
MXP120A045FL-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current49 A
Rds On - Drain-Source Resistance56 mOhms
Vgs - Gate-Source Voltage- 10 V, + 22 V
Vgs th - Gate-Source Threshold Voltage2.38 V
Qg - Gate Charge75.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation227 W
Channel ModeEnhancement
TradenameMaxSIC
ConfigurationSingle
Fall Time11 ns
PackagingReel
Product TypeSiC MOSFETS
ProductSiC MOSFETS
Rise Time21 ns
SeriesMXP120A
SubcategoryTransistors
TechnologySiC
Transistor Type1 N-Channel
Typical Turn-Off Delay Time23 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$14.20$8,520.00
Need more?

My Notes

Sign into see notes.