Reference Only

IRLZ44PBF

MOSFETs N-Chan 60V 50 Amp

Manufacturer:

Mfr Part:
IRLZ44PBF

TTI Part:
IRLZ44PBF

EDA / CAD Models

Alternate Part Number

IRLZ44PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current50 A
Rds On - Drain-Source Resistance28 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge66 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation150 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time110 ns
Product TypeMOSFETs
Rise Time230 ns
SeriesIRLZ
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time42 ns
Typical Turn-On Delay Time17 ns
Part # AliasesIRLZ44PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.26$63.00
$1.24$124.00
$1.21$302.50
$1.19$595.00
$1.17$1,170.00
$1.15$2,300.00
$1.13$5,650.00
Need more?

My Notes

Sign into see notes.