Reference Only

IRL510PBF-BE3

MOSFETs TO220 100V 5.6A N-CH MOSFET

Manufacturer:

Mfr Part:
IRL510PBF-BE3

TTI Part:
IRL510PBF-BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current5.6 A
Rds On - Drain-Source Resistance540 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge6.1 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation43 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFETs
Rise Time47 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time16 ns
Typical Turn-On Delay Time9.3 ns
Part # AliasesIRL510PBF

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.78$78.00
$0.77$154.00
$0.688$344.00
$0.656$656.00
$0.564$1,128.00
$0.558$2,790.00
$0.553$5,530.00
Need more?
Sign in to add projects and notes