Reference Only

IRFZ44PBF-BE3

MOSFETs TO220 N-CH 60V 50A

Manufacturer:

Mfr Part:
IRFZ44PBF-BE3

TTI Part:
IRFZ44PBF-BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current50 A
Rds On - Drain-Source Resistance28 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge67 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation150 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time92 ns
Product TypeMOSFETs
Rise Time110 ns
SeriesIRFZ
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time14 ns
Part # AliasesIRFZ44PBF

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.11$55.50
$1.10$110.00
$1.09$163.50
$1.08$270.00
$1.07$535.00
$0.94$940.00
$0.93$1,395.00
$0.85$4,250.00
Need more?
Sign in to add projects and notes