Reference Only

IRFU210PBF

MOSFETs TO251 200V 2.6A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFU210PBF

TTI Part:
IRFU210PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-251-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current2.6 A
Rds On - Drain-Source Resistance1.5 Ohms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge8.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation25 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time8.9 ns
Forward Transconductance - Min0.8 S
Product TypeMOSFETs
Rise Time17 ns
SeriesIRFR/U
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time14 ns
Typical Turn-On Delay Time8.2 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 3,000 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.51$1,530.00
Need more?
Sign in to add projects and notes