Reference Only

IRFR9310TRPBF

MOSFETs P-Chan 400V 1.8 Amp

Manufacturer:

Mfr Part:
IRFR9310TRPBF

TTI Part:
IRFR9310TRPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage400 V
Id - Continuous Drain Current1.8 A
Rds On - Drain-Source Resistance7 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge13 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation50 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time24 ns
Forward Transconductance - Min0.91 S
Product TypeMOSFETs
Rise Time10 ns
SeriesIRFR/U
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time11 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.662$1,324.00
Need more?
Sign in to add projects and notes