Reference Only

IRFR9120TRLPBF-BE3

MOSFETs TO252 100V 5.6A P-CH MOSFET

Manufacturer:

Mfr Part:
IRFR9120TRLPBF-BE3

TTI Part:
IRFR9120TRLPBF-BE3

EDA / CAD Models

Alternate Part Number

IRFR9120TRPBF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current5.6 A
Rds On - Drain-Source Resistance600 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge18 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation42 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time25 ns
Product TypeMOSFETs
Rise Time29 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time21 ns
Typical Turn-On Delay Time9.6 ns
Part # AliasesIRFR9120TRLPBF

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.725$2,175.00
Need more?
Sign in to add projects and notes