Reference Only

IRFR9014PBF

MOSFETs TO252 P-CH 60V 5.1A

Manufacturer:

Mfr Part:
IRFR9014PBF

TTI Part:
IRFR9014PBF

EDA / CAD Models

Alternate Part Number

IRFR9014PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current5.1 A
Rds On - Drain-Source Resistance500 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge12 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation25 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time31 ns
Forward Transconductance - Min1.4 S
Product TypeMOSFETs
Rise Time63 ns
SeriesIRFR/U
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time9.6 ns
Typical Turn-On Delay Time11 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9,450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.606$90.90
Need more?
Sign in to add projects and notes