Reference Only

IRFR420TRLPBF

MOSFETs TO252 500V 2.4A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFR420TRLPBF

TTI Part:
IRFR420TRLPBF

EDA / CAD Models

Alternate Part Number

IRFR420TRPBF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current2.4 A
Rds On - Drain-Source Resistance3 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge19 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation42 W
Channel ModeEnhancement
PackagingReel
Product TypeMOSFETs
SeriesIRFR/U
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

27,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.353$1,059.00
Need more?

My Notes

Sign into see notes.