Reference Only

IRFR210TRLPBF-BE3

MOSFETs TO252 200V 2.6A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFR210TRLPBF-BE3

TTI Part:
IRFR210TRLPBF-BE3

EDA / CAD Models

Alternate Part Number

IRFR210TRLPBF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current2.6 A
Rds On - Drain-Source Resistance1.5 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge8.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time8.9 ns
Product TypeMOSFETs
Rise Time17 ns
SeriesIRFR
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time14 ns
Typical Turn-On Delay Time8.2 ns
Part # AliasesIRFR210TRLPBF

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.524$1,572.00
Need more?

My Notes

Sign into see notes.