Reference Only

IRFR1N60APBF

MOSFETs N-Chan 600V 1.4 Amp

Manufacturer:

Mfr Part:
IRFR1N60APBF

TTI Part:
IRFR1N60APBF

EDA / CAD Models

Alternate Part Number

IRFR1N60APBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current1.4 A
Rds On - Drain-Source Resistance7 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge14 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation36 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time20 ns
Product TypeMOSFETs
Rise Time14 ns
SeriesIRFR/U
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time9.8 ns
Part # AliasesIRFR1N60APBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$0.695$52.12
Need more?

My Notes

Sign into see notes.