Reference Only

IRFR120TRPBF

MOSFETs TO252 100V 7.7A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFR120TRPBF

TTI Part:
IRFR120TRPBF

EDA / CAD Models

Alternate Part Number

IRFR120TRPBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current7.7 A
Rds On - Drain-Source Resistance270 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge16 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation42 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time17 ns
Peak Solder Temperature+ 300 C
Pin Count3
Product TypeMOSFETs
Rise Time27 ns
SeriesIRFR
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time6.8 ns
Part # AliasesIRFR120TRPBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.573$1,146.00
Need more?
Sign in to add projects and notes