Reference Only

IRFR110PBF

MOSFETs N-Chan 100V 4.3 Amp

Manufacturer:

Mfr Part:
IRFR110PBF

TTI Part:
IRFR110PBF

EDA / CAD Models

Alternate Part Number

IRFR110PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current4.3 A
Rds On - Drain-Source Resistance540 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge8.3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation25 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time9.4 ns
Peak Solder Temperature+ 300 C
Pin Count3
Product TypeMOSFETs
Rise Time16 ns
SeriesIRFR/U
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time15 ns
Typical Turn-On Delay Time6.9 ns
Part # AliasesIRFR110PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

2,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.48$72.00
Need more?
Sign in to add projects and notes