Reference Only

IRFR014TRLPBF-BE3

MOSFETs TO252 N-CH 60V 7.7A

Manufacturer:

Mfr Part:
IRFR014TRLPBF-BE3

TTI Part:
IRFR014TRLPBF-BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current7.7 A
Rds On - Drain-Source Resistance200 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge11 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time19 ns
Product TypeMOSFETs
Rise Time50 ns
SeriesIRFR/U
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time13 ns
Typical Turn-On Delay Time10 ns
Part # AliasesIRFR014TRLPBF

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

93,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.53$1,590.00
Need more?

My Notes

Sign into see notes.