Reference Only

IRFPF50PBF

MOSFETs RECOMMENDED ALT IRFP

Manufacturer:

Mfr Part:
IRFPF50PBF

TTI Part:
IRFPF50PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage900 V
Id - Continuous Drain Current6.7 A
Rds On - Drain-Source Resistance1.6 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge200 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation190 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time37 ns
Forward Transconductance - Min4.9 S
Product TypeMOSFETs
Rise Time34 ns
SeriesIRFPF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time130 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 94 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.48$1,740.00
Need more?

My Notes

Sign into see notes.