Reference Only

IRFP264PBF

MOSFETs TO247 250V 38A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFP264PBF

TTI Part:
IRFP264PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current38 A
Rds On - Drain-Source Resistance75 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge210 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation280 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time92 ns
Forward Transconductance - Min20 S
Product TypeMOSFETs
Rise Time99 ns
SeriesIRFP
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time110 ns
Typical Turn-On Delay Time22 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

8,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.79$69.75
$2.75$275.00
$2.72$1,360.00
$2.68$2,680.00
Need more?

My Notes

Sign into see notes.