Reference Only

IRFP22N50APBF

MOSFETs TO247 500V 22A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFP22N50APBF

TTI Part:
IRFP22N50APBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current22 A
Rds On - Drain-Source Resistance230 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge120 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation277 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SeriesIRFP
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 94 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$3.62$1,810.00
Need more?

My Notes

Sign into see notes.