Reference Only

IRFP150PBF

MOSFETs TO247 100V 41A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFP150PBF

TTI Part:
IRFP150PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current41 A
Rds On - Drain-Source Resistance55 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge140 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation230 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time81 ns
Forward Transconductance - Min13 S
Product TypeMOSFETs
Rise Time120 ns
SeriesIRFP
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time60 ns
Typical Turn-On Delay Time16 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

1,950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.90$145.00
$2.67$267.00
$2.64$396.00
$2.62$655.00
$2.21$1,105.00
$2.16$2,160.00
$2.14$4,280.00
Need more?
Sign in to add projects and notes