Reference Only

IRFL210TRPBF

MOSFETs N-Chan 200V 0.96 Amp

Manufacturer:

Mfr Part:
IRFL210TRPBF

TTI Part:
IRFL210TRPBF

EDA / CAD Models

Alternate Part Number

IRFL210TRPBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-223-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current960 mA
Rds On - Drain-Source Resistance1.5 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge8.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time8.9 ns
Product TypeMOSFETs
Rise Time17 ns
SeriesIRFL
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time14 ns
Typical Turn-On Delay Time8.2 ns
Part # AliasesIRFL210TRPBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.661$1,652.50
Need more?
Available Regional Inventory
27,500 available now at ttieurope.com
Sign in to add projects and notes