Reference Only

IRFI740GPBF

MOSFETs TO220 400V 5.4A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFI740GPBF

TTI Part:
IRFI740GPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage400 V
Id - Continuous Drain Current5.4 A
Rds On - Drain-Source Resistance550 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge66 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation40 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time24 ns
Forward Transconductance - Min3.6 S
Product TypeMOSFETs
Rise Time25 ns
SeriesIRFI
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time54 ns
Typical Turn-On Delay Time14 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.11$55.50
Need more?

My Notes

Sign into see notes.