Reference Only

IRFBG30PBF

MOSFETs TO220 1KV 3.1A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFBG30PBF

TTI Part:
IRFBG30PBF

EDA / CAD Models

Alternate Part Number

IRFBG30PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current3.1 A
Rds On - Drain-Source Resistance5 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge80 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation125 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time29 ns
Product TypeMOSFETs
Rise Time25 ns
SeriesIRFBG
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time89 ns
Typical Turn-On Delay Time12 ns
Part # AliasesIRFBG30PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

1,400In Stock

6,950 expected on  from 27-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.16$58.00
$1.14$114.00
$1.12$280.00
$1.09$545.00
$0.80$800.00
$0.76$2,280.00
Need more?
Sign in to add projects and notes