Reference Only

IRFBF20PBF

MOSFETs TO220 900V 1.7A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFBF20PBF

TTI Part:
IRFBF20PBF

EDA / CAD Models

Alternate Part Number

IRFBF20PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage900 V
Id - Continuous Drain Current1.7 A
Rds On - Drain-Source Resistance8 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation54 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time32 ns
Product TypeMOSFETs
Rise Time21 ns
SeriesIRFBF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time56 ns
Typical Turn-On Delay Time8 ns
Part # AliasesIRFBF20PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.31$1,310.00
Need more?
Sign in to add projects and notes