Reference Only

IRFBE20PBF-BE3

MOSFETs TO220 800V 1.8A N-CH MOSFET

Manufacturer:

Mfr Part:
IRFBE20PBF-BE3

TTI Part:
IRFBE20PBF-BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current1.8 A
Rds On - Drain-Source Resistance6.5 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation54 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time27 ns
Product TypeMOSFETs
Rise Time17 ns
SeriesIRFBE
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time58 ns
Typical Turn-On Delay Time8.2 ns
Part # AliasesIRFBE20PBF

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.595$595.00
Need more?

My Notes

Sign into see notes.