Reference Only

IRF9Z30PBF

MOSFETs TO220 P-CH 50V 18A

Manufacturer:

Mfr Part:
IRF9Z30PBF

TTI Part:
IRF9Z30PBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage50 V
Id - Continuous Drain Current18 A
Rds On - Drain-Source Resistance140 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge39 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation74 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time64 ns
Product TypeMOSFETs
Rise Time110 ns
SeriesIRF9Z
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time21 ns
Typical Turn-On Delay Time12 ns
Part # AliasesIRF9Z30PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.80$40.00
Need more?
Sign in to add projects and notes