Reference Only

IRF9Z14PBF-BE3

MOSFETs TO220 P-CH 60V 6.7A

Manufacturer:

Mfr Part:
IRF9Z14PBF-BE3

TTI Part:
IRF9Z14PBF-BE3

EDA / CAD Models

Alternate Part Number

IRF9Z14PBF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current6.7 A
Rds On - Drain-Source Resistance500 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge12 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation43 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time31 ns
Product TypeMOSFETs
Rise Time63 ns
SeriesIRF9Z
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time10 ns
Typical Turn-On Delay Time11 ns
Part # AliasesIRF9Z14PBF

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.605$605.00
Need more?

My Notes

Sign into see notes.