Reference Only

IRF9640PBF

MOSFETs TO220 200V 11A P-CH MOSFET

Manufacturer:

Mfr Part:
IRF9640PBF

TTI Part:
IRF9640PBF

EDA / CAD Models

Alternate Part Number

IRF9640PBF-BE3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current11 A
Rds On - Drain-Source Resistance500 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge44 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation125 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time38 ns
Product TypeMOSFETs
Rise Time43 ns
SeriesIRF
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time39 ns
Typical Turn-On Delay Time14 ns
Part # AliasesIRF9640PBF-BE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

5,000In Stock

900 expected 04-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.78$39.00
$0.77$77.00
$0.76$114.00
$0.76$228.00
$0.748$374.00
$0.741$741.00
$0.733$1,466.00
Need more?

My Notes

Sign into see notes.