Reference Only
IRF9620SPBF
MOSFETs TO263 200V 3.5A P-CH MOSFET
Datasheet
IRF9620SPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Package / Case | TO-263-3 | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | IRF | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $45.00 | |
| $0.88 | $88.00 | |
| $0.86 | $430.00 | |
| $0.85 | $850.00 | |
| $0.83 | $1,660.00 | |
| $0.81 | $2,430.00 | |
| $0.79 | $3,950.00 |
Need more?
My Notes
Sign into see notes.