Reference Only

IRF9540STRLPBF

MOSFETs P-Chan 100V 19 Amp

Manufacturer:

Mfr Part:
IRF9540STRLPBF

TTI Part:
IRF9540STRLPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current19 A
Rds On - Drain-Source Resistance200 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge61 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation150 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesIRF
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

800
On Order
800 expected 20-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.95$760.00
Need more?

My Notes

Sign into see notes.