Reference Only

IRF9530STRLPBF

MOSFETs TO263 100V 12A P-CH MOSFET

Manufacturer:

Mfr Part:
IRF9530STRLPBF

TTI Part:
IRF9530STRLPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance300 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation88 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesIRF
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.16$928.00
Need more?

My Notes

Sign into see notes.