Reference Only

IRF9530SPBF

MOSFETs TO263 100V 12A P-CH MOSFET

Manufacturer:

Mfr Part:
IRF9530SPBF

TTI Part:
IRF9530SPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance300 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation88 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time39 ns
Forward Transconductance - Min3.7 S
Product TypeMOSFETs
Rise Time52 ns
SeriesIRF
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time31 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.06$1,060.00
Need more?

My Notes

Sign into see notes.