Reference Only

IRF9510SPBF

MOSFETs P-Chan 100V 4.0 Amp

Manufacturer:

Mfr Part:
IRF9510SPBF

TTI Part:
IRF9510SPBF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance1.2 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge8.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation43 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SeriesIRF
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.94$940.00
Need more?
Available Regional Inventory
27,650 available now at ttiasia.com

My Notes

Sign into see notes.