Reference Only
IRF720SPBF
MOSFETs N-Chan 400V 3.3 Amp
Datasheet
IRF720SPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-3 (TO-252-3) | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 400 V | |
| Id - Continuous Drain Current | 3.3 A | |
| Rds On - Drain-Source Resistance | 1.8 Ohms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2 V | |
| Qg - Gate Charge | 20 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 50 W | |
| Channel Mode | Enhancement | |
| Packaging | Tube | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | IRF | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $870.00 |
Need more?
Sign in to add projects and notes